Part Details for Z4KE170A-HE3/54 by Vishay Semiconductors
Overview of Z4KE170A-HE3/54 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z4KE170A-HE3/54
Z4KE170A-HE3/54 CAD Models
Z4KE170A-HE3/54 Part Data Attributes:
|
Z4KE170A-HE3/54
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
Z4KE170A-HE3/54
Vishay Semiconductors
DIODE 170 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, MELF-2, Voltage Regulator Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-41 | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-41, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown |