Z7D270T4C
SEMITEC Corporation
Description: RESISTOR, VOLTAGE DEPENDENT, 22V, 1.6J, THROUGH HOLE MOUNT

Overview of Z7D270T4C by SEMITEC Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for Z7D270T4C by SEMITEC Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z7D270T4C by SEMITEC Corporation

Z7D270T4C
SEMITEC Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SEMITEC CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
17 V
Energy Absorbing Capacity-Max
1.6 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Rated Power Dissipation (P)
0.02 W
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
22 V
Want to compare parts?
  1. Z7D270T4C
    SEMITEC Corporation
    RESISTOR, VOLTAGE DEPENDENT, 22V, 1.6J, THROUGH HOLE MOUNT
    VS

Alternate Parts for Z7D270T4C

This table gives cross-reference parts and alternative options found for Z7D270T4C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z7D270T4C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
70.1721.B1 RESISTOR, VOLTAGE DEPENDENT, 22V, 1.6J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Schurter Electronic Components Z7D270T4C vs 70.1721.B1
ERZVE7D270 Varistor, 22V, 1.6J, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components Z7D270T4C vs ERZVE7D270
ERZV07V270CS Varistor, 22V, 1.6J, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components Z7D270T4C vs ERZV07V270CS
CV517K07A RESISTOR, VOLTAGE DEPENDENT, 22V, 1.6J, THROUGH HOLE MOUNT, RADIAL LEADED SEI Stackpole Electronics Inc Z7D270T4C vs CV517K07A
D737ZOV170RA01 Varistor, 22V, 1.6J, Through Hole Mount Maida Development Company Z7D270T4C vs D737ZOV170RA01
70.1721.A2 RESISTOR, VOLTAGE DEPENDENT, 22V, 1.6J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Schurter Electronic Components Z7D270T4C vs 70.1721.A2
CV117K07B RESISTOR, VOLTAGE DEPENDENT, 22V, 1.6J, THROUGH HOLE MOUNT, RADIAL LEADED SEI Stackpole Electronics Inc Z7D270T4C vs CV117K07B
CV117K07R RESISTOR, VOLTAGE DEPENDENT, 22V, 1.6J, THROUGH HOLE MOUNT, RADIAL LEADED SEI Stackpole Electronics Inc Z7D270T4C vs CV117K07R
CV17K07B RESISTOR, VOLTAGE DEPENDENT, 22V, 1.6J, THROUGH HOLE MOUNT, RADIAL LEADED SEI Stackpole Electronics Inc Z7D270T4C vs CV17K07B
CV17K07R RESISTOR, VOLTAGE DEPENDENT, 22V, 1.6J, THROUGH HOLE MOUNT, RADIAL LEADED SEI Stackpole Electronics Inc Z7D270T4C vs CV17K07R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z7D270T4C by SEMITEC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z7D270T4C by SEMITEC Corporation

Select Manufacturer
Which Manufacturer of Z7D270T4C would you like to use for your alert(s)?
  • Please alert me when Z7D270T4C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z7D270T4C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z7D270T4C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z7D270T4C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z7D270T4C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z7D270T4C by SEMITEC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: