Part Details for Z7L151 by International Rectifier
Overview of Z7L151 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z7L151
Z7L151 CAD Models
Z7L151 Part Data Attributes
|
Z7L151
International Rectifier
Buy Now
|
Compare Parts:
Z7L151
International Rectifier
Z7L151
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit RMS Voltage-Max | 90 V | |
Energy Absorbing Capacity-Max | 1 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN LEAD | |
Working Voltage | 120 V |