Part Details for Z8002ADC by AMD
Overview of Z8002ADC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z8002ADC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Microprocessor, 16 Bit, 40 Pin, Ceramic, DIP | 2 |
|
$110.1628 / $115.9608 | Buy Now |
Part Details for Z8002ADC
Z8002ADC CAD Models
Z8002ADC Part Data Attributes
|
Z8002ADC
AMD
Buy Now
Datasheet
|
Compare Parts:
Z8002ADC
AMD
Microprocessor, 16-Bit, 6MHz, MOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 6 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.324 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Serial I/Os | ||
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.715 mm | |
Speed | 6 MHz | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for Z8002ADC
This table gives cross-reference parts and alternative options found for Z8002ADC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8002ADC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G65SC816P-6 | Microprocessor, 16-Bit, 6MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | Z8002ADC vs G65SC816P-6 |
R65C02P4E | Microprocessor, 8-Bit, 4MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Conexant Systems Inc | Z8002ADC vs R65C02P4E |
Z84C0020PEG | Microprocessor, 8-Bit, 20MHz, CMOS, PDIP40, DIP-40 | IXYS Corporation | Z8002ADC vs Z84C0020PEG |
Z0800206CMB | Microprocessor, 16-Bit, 6MHz, NMOS, CDIP40, CERAMIC, DIP-40 | Zilog Inc | Z8002ADC vs Z0800206CMB |
G65SC102PI-5 | Microprocessor, 8-Bit, 5MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | Z8002ADC vs G65SC102PI-5 |
MC68A09EL | Microprocessor, 8-Bit, 1.5MHz, NMOS, CDIP40, CERAMIC, DIP-40 | Motorola Semiconductor Products | Z8002ADC vs MC68A09EL |
G65SC12ADS-5 | Microprocessor, 8-Bit, 5MHz, CMOS, CDIP40, CERDIP-40 | California Micro Devices | Z8002ADC vs G65SC12ADS-5 |
ID8088-2B | Microprocessor, 8-Bit, 8MHz, NMOS, CDIP40, CERAMIC, DIP-40 | AMD | Z8002ADC vs ID8088-2B |
AM9080A-2DC | Microprocessor, 8-Bit, 2.63MHz, NMOS, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | Z8002ADC vs AM9080A-2DC |
AM8085A-2CC | Microprocessor, 8-Bit, 5MHz, NMOS, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | Z8002ADC vs AM8085A-2CC |