Part Details for Z8018006PEG by Zilog Inc
Overview of Z8018006PEG by Zilog Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z8018006PEG
Z8018006PEG CAD Models
Z8018006PEG Part Data Attributes
|
Z8018006PEG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8018006PEG
Zilog Inc
IC 8-BIT, 6 MHz, MICROCONTROLLER, PDIP64, PLASTIC, DIP-64, Microcontroller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | DIP | |
Package Description | SDIP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY | |
Address Bus Width | 20 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12.288 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T64 | |
JESD-609 Code | e3 | |
Length | 57.785 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | ||
Number of Serial I/Os | 3 | |
Number of Terminals | 64 | |
Number of Timers | 2 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.01 mm | |
Speed | 6 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z8018006PEG
This table gives cross-reference parts and alternative options found for Z8018006PEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8018006PEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z80181FEC | Microcontroller, 8-Bit, 10MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Zilog Inc | Z8018006PEG vs Z80181FEC |
Z8018008FSCXXXX | Microcontroller, 8-Bit, 8MHz, CMOS, PQFP80, PLASTIC, QFP-80 | Zilog Inc | Z8018006PEG vs Z8018008FSCXXXX |
Z8018920ASC | Microcontroller, 8-Bit, 20MHz, CMOS, PQFP100, PLASTIC, VQFP-100 | Zilog Inc | Z8018006PEG vs Z8018920ASC |
Z8018233FSC | IC 8-BIT, 33 MHz, MICROCONTROLLER, PQFP100, PLASTIC, QFP-100, Microcontroller | Zilog Inc | Z8018006PEG vs Z8018233FSC |
Z8018216FSC | Microcontroller, 8-Bit, Z80 CPU, 16MHz, CMOS, PQFP100, PLASTIC, QFP-100 | IXYS Corporation | Z8018006PEG vs Z8018216FSC |
Z8018233ASC | IC 8-BIT, 33 MHz, MICROCONTROLLER, PQFP100, VQFP-100, Microcontroller | Zilog Inc | Z8018006PEG vs Z8018233ASC |
Z8018216ASCTR | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQFP100, PLASTIC, VQFP-100, Microcontroller | Zilog Inc | Z8018006PEG vs Z8018216ASCTR |
Z8018008PEG | IC 8-BIT, 8 MHz, MICROCONTROLLER, PDIP64, PLASTIC, DIP-64, Microcontroller | Zilog Inc | Z8018006PEG vs Z8018008PEG |
Z8018216ASCTR | Microcontroller, 8-Bit, 16MHz, CMOS, PQFP100, PLASTIC, VQFP-100 | IXYS Corporation | Z8018006PEG vs Z8018216ASCTR |
Z8019520FSC | Microcontroller, 20MHz, CMOS, PQFP100, QFP-100 | IXYS Corporation | Z8018006PEG vs Z8019520FSC |