Z8018233FSG
Description: Microcontroller, 8-Bit, 33MHz, CMOS, PQFP100, PLASTIC, QFP-100

Overview of Z8018233FSG by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for Z8018233FSG by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for Z8018233FSG by Littelfuse Inc

Z8018233FSG
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
PLASTIC, QFP-100
Reach Compliance Code
compliant
Samacsys Manufacturer
LITTELFUSE
Has ADC
NO
Address Bus Width
20
Bit Size
8
Clock Frequency-Max
33 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
8
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e3
Length
20 mm
Number of I/O Lines
24
Number of Terminals
100
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
3.1 mm
Speed
33 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. Z8018233FSG
    Littelfuse Inc
    Microcontroller, 8-Bit, 33MHz, CMOS, PQFP100, PLASTIC, QFP-100
    VS

Alternate Parts for Z8018233FSG

This table gives cross-reference parts and alternative options found for Z8018233FSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8018233FSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Z8018110FEG IC 8-BIT, 10 MHz, MICROCONTROLLER, PQFP100, PLASTIC, QFP-100, Microcontroller Zilog Inc Z8018233FSG vs Z8018110FEG
Z80181FEC Microcontroller, 8-Bit, 10MHz, CMOS, PQFP100, PLASTIC, QFP-100 Zilog Inc Z8018233FSG vs Z80181FEC
Z8018233FSCXXXX Microcontroller, 8-Bit, 33MHz, CMOS, PQFP100, PLASTIC, QFP-100 Zilog Inc Z8018233FSG vs Z8018233FSCXXXX
Z80S18820ASCRXXXX Microcontroller, CMOS, PQFP16, QFP-160 Zilog Inc Z8018233FSG vs Z80S18820ASCRXXXX
Z8018933ASC Microcontroller, 8-Bit, 33MHz, CMOS, PQFP100, VQFP-100 Zilog Inc Z8018233FSG vs Z8018933ASC
Z8018218FSC Microcontroller, 8-Bit, 33MHz, CMOS, PQFP100, PLASTIC, QFP-100 Zilog Inc Z8018233FSG vs Z8018218FSC
Z8018216FSG IC 8-BIT, 16 MHz, MICROCONTROLLER, PQFP100, PLASTIC, QFP-100, Microcontroller Zilog Inc Z8018233FSG vs Z8018216FSG
Z8018233ASC Microcontroller, 8-Bit, Z80 CPU, 33MHz, CMOS, PQFP100, VQFP-100 IXYS Corporation Z8018233FSG vs Z8018233ASC
Z8018006GMB Microcontroller, 8-Bit, 6MHz, CMOS, CPGA68, PGA-68 Zilog Inc Z8018233FSG vs Z8018006GMB
Z8018006PSCXXXX Microcontroller, 8-Bit, 6MHz, CMOS, PDIP64, PLASTIC, DIP-64 Zilog Inc Z8018233FSG vs Z8018006PSCXXXX

Related Parts for Z8018233FSG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z8018233FSG by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z8018233FSG by Littelfuse Inc

Select Manufacturer
Which Manufacturer of Z8018233FSG would you like to use for your alert(s)?
  • Please alert me when Z8018233FSG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z8018233FSG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z8018233FSG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z8018233FSG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z8018233FSG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z8018233FSG by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: