Part Details for Z8038AD1N by STMicroelectronics
Overview of Z8038AD1N by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z8038AD1N
Z8038AD1N CAD Models
Z8038AD1N Part Data Attributes
|
Z8038AD1N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
Z8038AD1N
STMicroelectronics
SPECIALTY MEMORY CIRCUIT, CDIP40, CERAMIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Clock Frequency-Max (fCLK) | 6 MHz | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Memory Density | 1024 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128X8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for Z8038AD1N
This table gives cross-reference parts and alternative options found for Z8038AD1N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8038AD1N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8038AD2N | SPECIALTY MEMORY CIRCUIT, CDIP40, CERAMIC, DIP-40 | STMicroelectronics | Z8038AD1N vs Z8038AD2N |
Z8038AB1V | SPECIALTY MEMORY CIRCUIT, PDIP40, PLASTIC, DIP-40 | STMicroelectronics | Z8038AD1N vs Z8038AB1V |
Z8038B1V | SPECIALTY MEMORY CIRCUIT, PDIP40, PLASTIC, DIP-40 | STMicroelectronics | Z8038AD1N vs Z8038B1V |
Z8038B6V | SPECIALTY MEMORY CIRCUIT, PDIP40, PLASTIC, DIP-40 | STMicroelectronics | Z8038AD1N vs Z8038B6V |