Part Details for Z84C0004PEC by Zilog Inc
Overview of Z84C0004PEC by Zilog Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z84C0004PEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$8.7750 / $11.7000 | Buy Now |
|
Quest Components | Microprocessor, 8 Bit, 40 Pin, Plastic, DIP | 22 |
|
$7.9000 / $11.8500 | Buy Now |
|
Quest Components | Microprocessor, 8 Bit, 40 Pin, Plastic, DIP | 3 |
|
$11.0000 / $15.0000 | Buy Now |
|
Quest Components | Microprocessor, 8 Bit, 40 Pin, Plastic, DIP | 1 |
|
$15.6000 | Buy Now |
Part Details for Z84C0004PEC
Z84C0004PEC CAD Models
Z84C0004PEC Part Data Attributes
|
Z84C0004PEC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z84C0004PEC
Zilog Inc
Microprocessor, 8-Bit, 4MHz, CMOS, PDIP40, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DRAM REFRESH COUNTER | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 4 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.325 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.96 mm | |
Speed | 4 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for Z84C0004PEC
This table gives cross-reference parts and alternative options found for Z84C0004PEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z84C0004PEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QD8080A-2 | Microprocessor, 8-Bit, 2.63MHz, NMOS, CDIP40, CERDIP-40 | Intel Corporation | Z84C0004PEC vs QD8080A-2 |
G65SC112AC-1 | Microprocessor, 8-Bit, 1MHz, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | Z84C0004PEC vs G65SC112AC-1 |
D8085AH | Microprocessor, 8-Bit, 3MHz, NMOS, CDIP40, CERDIP-40 | Intel Corporation | Z84C0004PEC vs D8085AH |
MD8080A8 | Microprocessor, 8-Bit, 2.08MHz, NMOS, CDIP40, CERDIP-40 | Intel Corporation | Z84C0004PEC vs MD8080A8 |
G65SC112DI-1 | Microprocessor, 8-Bit, 1MHz, CMOS, CDIP40, CERDIP-40 | California Micro Devices | Z84C0004PEC vs G65SC112DI-1 |
HI1802AC-P-000 | Microprocessor, 8-Bit, 5MHz, CMOS, PDIP40 | Hughes Aircraft | Z84C0004PEC vs HI1802AC-P-000 |
G65SC112CW-2 | Microprocessor, 8-Bit, 2MHz, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | Z84C0004PEC vs G65SC112CW-2 |
MC68HC09EL | Microprocessor, 8-Bit, CMOS, CDIP40, 715-05 | Motorola Semiconductor Products | Z84C0004PEC vs MC68HC09EL |
G65SC02-ACS-5 | Microprocessor, 8-Bit, 5MHz, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | Z84C0004PEC vs G65SC02-ACS-5 |
Z84C00HB6 | 8-BIT, 8MHz, MICROPROCESSOR, PDIP40, PLASTIC, DIP-40 | STMicroelectronics | Z84C0004PEC vs Z84C00HB6 |