Microcontrollers and Processors
Z84C0006PSC
Description: Microprocessor, 8-Bit, 6.17MHz, CMOS, PDIP40, DIP-40

Overview of Z84C0006PSC by Zilog Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Price & Stock for Z84C0006PSC by Zilog Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   25
RFQ
Quest Components Microprocessor, 8 Bit, 40 Pin, Plastic, DIP 20
  • 1 $16.4925
  • 6 $14.6600
  • 18 $13.5605
$13.5605 / $16.4925 Buy Now
Quest Components Microprocessor, 8 Bit, 40 Pin, Plastic, DIP 18
  • 1 $11.8000
  • 5 $8.8500
$8.8500 / $11.8000 Buy Now
Quest Components Microprocessor, 8 Bit, 40 Pin, Plastic, DIP 4
  • 1 $12.0000
  • 5 $9.0000
$9.0000 / $12.0000 Buy Now

CAD Models for Z84C0006PSC by Zilog Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z84C0006PSC by Zilog Inc

Z84C0006PSC
Zilog Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ZILOG INC
Part Package Code
DIP
Package Description
DIP, DIP40,.6
Pin Count
40
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Additional Feature
DRAM REFRESH COUNTER
Address Bus Width
16
Bit Size
8
Boundary Scan
NO
Clock Frequency-Max
6.17 MHz
External Data Bus Width
8
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e0
Length
52.325 mm
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
2
Number of Serial I/Os
Number of Terminals
40
On Chip Data RAM Width
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
RAM (words)
0
Seated Height-Max
4.96 mm
Speed
6.17 MHz
Supply Current-Max
30 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. Z84C0006PSC
    Zilog Inc
    Microprocessor, 8-Bit, 6.17MHz, CMOS, PDIP40, DIP-40
    VS

Alternate Parts for Z84C0006PSC

This table gives cross-reference parts and alternative options found for Z84C0006PSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z84C0006PSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Z0840006DSE Microprocessor, 8-Bit, 6.17MHz, NMOS, PDIP40, DIP-40 Zilog Inc Z84C0006PSC vs Z0840006DSE
Z84C0006PEC IC 8-BIT, 6.17 MHz, MICROPROCESSOR, PDIP40, DIP-40, Microprocessor Zilog Inc Z84C0006PSC vs Z84C0006PEC
Z84C0006DEE Microprocessor, 8-Bit, 6.17MHz, CMOS, PDIP40, DIP-40 Zilog Inc Z84C0006PSC vs Z84C0006DEE
Part Number Description Manufacturer Compare
QD8080A-2 Microprocessor, 8-Bit, 2.63MHz, NMOS, CDIP40, CERDIP-40 Intel Corporation Z84C0006PSC vs QD8080A-2
G65SC112AC-1 Microprocessor, 8-Bit, 1MHz, CMOS, CDIP40, CERAMIC, DIP-40 California Micro Devices Z84C0006PSC vs G65SC112AC-1
D8085AH Microprocessor, 8-Bit, 3MHz, NMOS, CDIP40, CERDIP-40 Intel Corporation Z84C0006PSC vs D8085AH
MD8080A8 Microprocessor, 8-Bit, 2.08MHz, NMOS, CDIP40, CERDIP-40 Intel Corporation Z84C0006PSC vs MD8080A8
G65SC112DI-1 Microprocessor, 8-Bit, 1MHz, CMOS, CDIP40, CERDIP-40 California Micro Devices Z84C0006PSC vs G65SC112DI-1
HI1802AC-P-000 Microprocessor, 8-Bit, 5MHz, CMOS, PDIP40 Hughes Aircraft Z84C0006PSC vs HI1802AC-P-000
G65SC112CW-2 Microprocessor, 8-Bit, 2MHz, CMOS, CDIP40, CERAMIC, DIP-40 California Micro Devices Z84C0006PSC vs G65SC112CW-2
MC68HC09EL Microprocessor, 8-Bit, CMOS, CDIP40, 715-05 Motorola Semiconductor Products Z84C0006PSC vs MC68HC09EL
G65SC02-ACS-5 Microprocessor, 8-Bit, 5MHz, CMOS, CDIP40, CERAMIC, DIP-40 California Micro Devices Z84C0006PSC vs G65SC02-ACS-5
Z84C00HB6 8-BIT, 8MHz, MICROPROCESSOR, PDIP40, PLASTIC, DIP-40 STMicroelectronics Z84C0006PSC vs Z84C00HB6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z84C0006PSC by Zilog Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z84C0006PSC by Zilog Inc

Select Manufacturer
Which Manufacturer of Z84C0006PSC would you like to use for your alert(s)?
  • Please alert me when Z84C0006PSC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z84C0006PSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z84C0006PSC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z84C0006PSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z84C0006PSC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z84C0006PSC by Zilog Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: