Part Details for Z84C3008PEC by Zilog Inc
Overview of Z84C3008PEC by Zilog Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for Z84C3008PEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | Timer Circuit, 28 Pin, Plastic, DIP | 1102 |
|
$2.0130 / $5.4900 | Buy Now |
|
Quest Components | Timer Circuit, 28 Pin, Plastic, DIP | 7 |
|
$2.7450 / $5.4900 | Buy Now |
|
Quest Components | Timer Circuit, 28 Pin, Plastic, DIP | 1 |
|
$11.9173 / $14.3007 | Buy Now |
Part Details for Z84C3008PEC
Z84C3008PEC CAD Models
Z84C3008PEC Part Data Attributes:
|
Z84C3008PEC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z84C3008PEC
Zilog Inc
IC 1 TIMER(S), PROGRAMMABLE TIMER, PDIP28, PLASTIC, DIP-28, Timer or RTC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.96 mm | |
Number of Bits | 8 | |
Number of Terminals | 28 | |
Number of Timers | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.96 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
Alternate Parts for Z84C3008PEC
This table gives cross-reference parts and alternative options found for Z84C3008PEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z84C3008PEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z84C3008PSC | Programmable Timer, 1 Timer(s), CMOS, PDIP28, DIP-28 | Zilog Inc | Z84C3008PEC vs Z84C3008PSC |
Z84C3008PEG | Analog Waveform Generation Function | Zilog Inc | Z84C3008PEC vs Z84C3008PEG |
Z84C3008PEG | Programmable Timer, 1 Timer(s), CMOS, PDIP28, PLASTIC, DIP-28 | IXYS Corporation | Z84C3008PEC vs Z84C3008PEG |