Part Details for Z84C3008PEG by IXYS Corporation
Overview of Z84C3008PEG by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for Z84C3008PEG
Z84C3008PEG CAD Models
Z84C3008PEG Part Data Attributes:
|
Z84C3008PEG
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
Z84C3008PEG
IXYS Corporation
Programmable Timer, 1 Timer(s), CMOS, PDIP28, PLASTIC, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.96 mm | |
Number of Bits | 8 | |
Number of Terminals | 28 | |
Number of Timers | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.96 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
Alternate Parts for Z84C3008PEG
This table gives cross-reference parts and alternative options found for Z84C3008PEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z84C3008PEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z84C3008PSC | Programmable Timer, 1 Timer(s), CMOS, PDIP28, DIP-28 | Zilog Inc | Z84C3008PEG vs Z84C3008PSC |
Z84C3008PEG | Analog Waveform Generation Function | Zilog Inc | Z84C3008PEG vs Z84C3008PEG |
Z84C3008PEC | IC 1 TIMER(S), PROGRAMMABLE TIMER, PDIP28, PLASTIC, DIP-28, Timer or RTC | Zilog Inc | Z84C3008PEG vs Z84C3008PEC |