Part Details for Z8612912SSG by Zilog Inc
Overview of Z8612912SSG by Zilog Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for Z8612912SSG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z8612912SSG-ND
|
DigiKey | IC CLOSED CAPTION DECODER 18SOIC Min Qty: 1520 Lead time: 35 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.5541 | Buy Now |
DISTI #
692-Z8612912SSG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers CC DECODER | 0 |
|
$4.5500 / $8.0200 | Order Now |
Part Details for Z8612912SSG
Z8612912SSG CAD Models
Z8612912SSG Part Data Attributes
|
Z8612912SSG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8612912SSG
Zilog Inc
IC SPECIALTY CONSUMER CIRCUIT, PDSO18, PLASTIC, SOIC-18, Consumer IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.575 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for Z8612912SSG
This table gives cross-reference parts and alternative options found for Z8612912SSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8612912SSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8612912SSC | Consumer Circuit, CMOS, PDSO18, SOIC-18 | IXYS Corporation | Z8612912SSG vs Z8612912SSC |