Filter Your Search
1 - 3 of 3 results
![]() |
Z8612912SSG
Zilog Inc
|
$4.5838 | Yes | Yes | Transferred | SOP | CONSUMER CIRCUIT | 1 | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 70 °C | 18 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.575 mm | 2.65 mm | ZILOG INC | SOIC | SOP, | 18 | unknown | 8542.39.00.01 | ||
|
Z8612912SSG
Littelfuse Inc
|
Check for Price | Yes | Active | SOP | CONSUMER CIRCUIT | 1 | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 70 °C | 18 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.575 mm | 2.65 mm | LITTELFUSE INC | PLASTIC, SOIC-18 | compliant | ||||||
![]() |
Z8612912SSG
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | SOP | CONSUMER CIRCUIT | 1 | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 70 °C | 18 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.575 mm | 2.65 mm | IXYS CORP | SOIC | PLASTIC, SOIC-18 | 18 | compliant | 8542.39.00.01 |