Part Details for Z86C7208VSC by Zilog Inc
Overview of Z86C7208VSC by Zilog Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z86C7208VSC
Z86C7208VSC CAD Models
Z86C7208VSC Part Data Attributes
|
Z86C7208VSC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z86C7208VSC
Zilog Inc
Microcontroller, 8-Bit, MROM, Z8 CPU, 8MHz, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | Z8 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of I/O Lines | 31 | |
Number of Serial I/Os | ||
Number of Terminals | 44 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
RAM (words) | 768 | |
ROM (words) | 16384 | |
ROM Programmability | MROM | |
Speed | 8 MHz | |
Supply Current-Max | 17.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z86C7208VSC
This table gives cross-reference parts and alternative options found for Z86C7208VSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86C7208VSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z86E7208PSC | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 8MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Zilog Inc | Z86C7208VSC vs Z86E7208PSC |
Z86C7208FSC | Microcontroller, 8-Bit, MROM, Z8 CPU, 8MHz, CMOS, PQFP44, PLASTIC, QFP-44 | Zilog Inc | Z86C7208VSC vs Z86C7208FSC |
Z86C7208PSC | Microcontroller, 8-Bit, MROM, Z8 CPU, 8MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Zilog Inc | Z86C7208VSC vs Z86C7208PSC |
Z86C7608VSC | Microcontroller, 8-Bit, MROM, Z8 CPU, 8MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Zilog Inc | Z86C7208VSC vs Z86C7608VSC |
Z86C7608PSC | Microcontroller, 8-Bit, MROM, Z8 CPU, 8MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Zilog Inc | Z86C7208VSC vs Z86C7608PSC |
Z86E7308PSC | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 8MHz, CMOS, PDIP40, DIP-40 | Zilog Inc | Z86C7208VSC vs Z86E7308PSC |