Part Details for Z86C9533ASC by Zilog Inc
Overview of Z86C9533ASC by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for Z86C9533ASC
Z86C9533ASC CAD Models
Z86C9533ASC Part Data Attributes:
|
Z86C9533ASC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z86C9533ASC
Zilog Inc
Digital Signal Processor, 8-Bit Size, 8-Ext Bit, 33MHz, CMOS, PQFP100, VQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | CAPTURE/COMPARE UNIT; 8-BIT ADDRESS FOR DSP EMULATOR SUPPORT | |
Address Bus Width | 16 | |
Barrel Shifter | NO | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | Z8 | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 4 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 236 | |
RAM (words) | 128 | |
Seated Height-Max | 1.6 mm | |
Speed | 33 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |