Datasheets
Z86E0308SSC by:

Microcontroller, 8-Bit, OTPROM, Z8 CPU, 8MHz, CMOS, PDSO18, PLASTIC, SOIC-18

Part Details for Z86E0308SSC by IXYS Corporation

Overview of Z86E0308SSC by IXYS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for Z86E0308SSC

Z86E0308SSC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Z86E0308SSC Part Data Attributes

Z86E0308SSC IXYS Corporation
Buy Now Datasheet
Compare Parts:
Z86E0308SSC IXYS Corporation Microcontroller, 8-Bit, OTPROM, Z8 CPU, 8MHz, CMOS, PDSO18, PLASTIC, SOIC-18
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer IXYS CORP
Part Package Code SOIC
Package Description PLASTIC, SOIC-18
Pin Count 18
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Has ADC NO
Additional Feature OPTIONAL LOW EMI MODE; EPROM PROTECT; TWO STANDBY MODES
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family Z8
Clock Frequency-Max 8 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G18
JESD-609 Code e0
Length 11.575 mm
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 6
Number of I/O Lines 14
Number of Serial I/Os
Number of Terminals 18
Number of Timers 1
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP18,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
RAM (bytes) 61
RAM (words) 60
ROM (words) 512
ROM Programmability OTPROM
Seated Height-Max 2.65 mm
Speed 8 MHz
Supply Current-Max 11 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for Z86E0308SSC

This table gives cross-reference parts and alternative options found for Z86E0308SSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86E0308SSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
Z86E0308SSG IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PDSO18, PLASTIC, SOIC-18, Microcontroller Zilog Inc Z86E0308SSC vs Z86E0308SSG
Part Number Description Manufacturer Compare
Z86E0308SSC IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PDSO18, PLASTIC, SOIC-18, Microcontroller Zilog Inc Z86E0308SSC vs Z86E0308SSC

Z86E0308SSC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z86E0308SSC by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z86E0308SSC by IXYS Corporation

Select Manufacturer
Which Manufacturer of Z86E0308SSC would you like to use for your alert(s)?
  • Please alert me when Z86E0308SSC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z86E0308SSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z86E0308SSC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z86E0308SSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z86E0308SSC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z86E0308SSC by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: