Microcontrollers and Processors
Z86E0412SSC
Description: Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDSO18, SOIC-18

Overview of Z86E0412SSC by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for Z86E0412SSC by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z86E0412SSC by IXYS Corporation

Z86E0412SSC
IXYS Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
IXYS CORP
Part Package Code
SOIC
Package Description
SOIC-18
Pin Count
18
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
Bit Size
8
CPU Family
Z8
Clock Frequency-Max
12.04 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G18
JESD-609 Code
e0
Length
11.55 mm
Number of I/O Lines
14
Number of Terminals
18
On Chip Program ROM Width
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP18,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
RAM (bytes)
125
ROM (words)
1024
ROM Programmability
OTPROM
Seated Height-Max
2.65 mm
Speed
12 MHz
Supply Current-Max
20 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. Z86E0412SSC
    IXYS Corporation
    Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDSO18, SOIC-18
    VS

Alternate Parts for Z86E0412SSC

This table gives cross-reference parts and alternative options found for Z86E0412SSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86E0412SSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Z86E0412SSG Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDSO18, SOIC-18 IXYS Corporation Z86E0412SSC vs Z86E0412SSG
Z86E0412SEC IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDSO18, SOIC-18, Microcontroller Zilog Inc Z86E0412SSC vs Z86E0412SEC
Z86E0412SEG Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDSO18, SOIC-18 IXYS Corporation Z86E0412SSC vs Z86E0412SEG
Z86E0412SSG IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDSO18, SOIC-18, Microcontroller Zilog Inc Z86E0412SSC vs Z86E0412SSG
Z86E0412SSC1866 IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDSO18, SOIC-18, Microcontroller Zilog Inc Z86E0412SSC vs Z86E0412SSC1866
Z86E0412SSC1903 IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDSO18, SOIC-18, Microcontroller Zilog Inc Z86E0412SSC vs Z86E0412SSC1903
Z86E0412SSC1866 Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDSO18, SOIC-18 IXYS Corporation Z86E0412SSC vs Z86E0412SSC1866
Z86E0412SEC1903 IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDSO18, SOIC-18, Microcontroller Zilog Inc Z86E0412SSC vs Z86E0412SEC1903
Part Number Description Manufacturer Compare
Z86E0412SSC1866 Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDSO18, SOIC-18 IXYS Corporation Z86E0412SSC vs Z86E0412SSC1866
Z86E0412SEG IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDSO18, SOIC-18, Microcontroller Zilog Inc Z86E0412SSC vs Z86E0412SEG
Z86E0412SSC1903 IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDSO18, SOIC-18, Microcontroller Zilog Inc Z86E0412SSC vs Z86E0412SSC1903
Z86E0412SEG Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDSO18, SOIC-18 IXYS Corporation Z86E0412SSC vs Z86E0412SEG
Z86E0412SEC1903 IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDSO18, SOIC-18, Microcontroller Zilog Inc Z86E0412SSC vs Z86E0412SEC1903
Z86E0412SSG Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDSO18, SOIC-18 IXYS Corporation Z86E0412SSC vs Z86E0412SSG
Z86E0412SEC IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDSO18, SOIC-18, Microcontroller Zilog Inc Z86E0412SSC vs Z86E0412SEC
Z86E0412SSG IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDSO18, SOIC-18, Microcontroller Zilog Inc Z86E0412SSC vs Z86E0412SSG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z86E0412SSC by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z86E0412SSC by IXYS Corporation

Select Manufacturer
Which Manufacturer of Z86E0412SSC would you like to use for your alert(s)?
  • Please alert me when Z86E0412SSC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z86E0412SSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z86E0412SSC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z86E0412SSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z86E0412SSC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z86E0412SSC by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: