Part Details for Z86E3412PSG by IXYS Corporation
Overview of Z86E3412PSG by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for Z86E3412PSG
Z86E3412PSG CAD Models
Z86E3412PSG Part Data Attributes
|
Z86E3412PSG
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
Z86E3412PSG
IXYS Corporation
Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDIP28, PLASTIC, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 12 | |
Bit Size | 8 | |
CPU Family | Z8 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.96 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 237 | |
ROM (words) | 16384 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.96 mm | |
Speed | 12 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z86E3412PSG
This table gives cross-reference parts and alternative options found for Z86E3412PSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86E3412PSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z86E3412PEC | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDIP28, PLASTIC, DIP-28 | IXYS Corporation | Z86E3412PSG vs Z86E3412PEC |
Z86E3412PEG | Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDIP28, PLASTIC, DIP-28 | IXYS Corporation | Z86E3412PSG vs Z86E3412PEG |
Z86E3412PEG | IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28, Microcontroller | Zilog Inc | Z86E3412PSG vs Z86E3412PEG |
Z86E3412PSC | IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28, Microcontroller | Zilog Inc | Z86E3412PSG vs Z86E3412PSC |
Z86E3412PSC | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDIP28, PLASTIC, DIP-28 | IXYS Corporation | Z86E3412PSG vs Z86E3412PSC |