Part Details for Z8932120VEG by Zilog Inc
Overview of Z8932120VEG by Zilog Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Automotive
Part Details for Z8932120VEG
Z8932120VEG CAD Models
Z8932120VEG Part Data Attributes
|
Z8932120VEG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8932120VEG
Zilog Inc
IC 16-BIT, 20 MHz, OTHER DSP, PQCC44, PLASTIC, LCC-44, Digital Signal Processor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 16-BIT DATA AND 3-BIT ADDRESS BUS FOR USER DEFINED REGISTERS | |
Address Bus Width | 3 | |
Barrel Shifter | NO | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Serial I/Os | ||
Number of Terminals | 44 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
RAM (words) | 512 | |
ROM Programmability | MROM | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for Z8932120VEG
This table gives cross-reference parts and alternative options found for Z8932120VEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8932120VEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8932120VSC | Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 20MHz, MOS, PQCC44, LCC-44 | IXYS Corporation | Z8932120VEG vs Z8932120VSC |
Z8932120VSC | IC 16-BIT, 20 MHz, OTHER DSP, PQCC44, PLASTIC, LCC-44, Digital Signal Processor | Zilog Inc | Z8932120VEG vs Z8932120VSC |
Z8932120VSG | IC 16-BIT, 20 MHz, OTHER DSP, PQCC44, PLASTIC, LCC-44, Digital Signal Processor | Zilog Inc | Z8932120VEG vs Z8932120VSG |
Z8932120VEC | IC 16-BIT, 20 MHz, OTHER DSP, PQCC44, PLASTIC, LCC-44, Digital Signal Processor | Zilog Inc | Z8932120VEG vs Z8932120VEC |