Microcontrollers and Processors
Z8F0113HH005EC
Description: Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, PDSO20, SSOP-20

Overview of Z8F0113HH005EC by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for Z8F0113HH005EC by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z8F0113HH005EC by IXYS Corporation

Z8F0113HH005EC
IXYS Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
IXYS CORP
Part Package Code
SSOP
Package Description
SSOP-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
Bit Size
8
CPU Family
Z8
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
7.2 mm
Number of I/O Lines
16
Number of Terminals
20
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
RAM (bytes)
256
ROM (words)
1024
ROM Programmability
FLASH
Seated Height-Max
1.98 mm
Speed
20 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. Z8F0113HH005EC
    IXYS Corporation
    Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, PDSO20, SSOP-20
    VS

Alternate Parts for Z8F0113HH005EC

This table gives cross-reference parts and alternative options found for Z8F0113HH005EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8F0113HH005EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Z8F0113HH005EC IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO20, SSOP-20, Microcontroller Zilog Inc Z8F0113HH005EC vs Z8F0113HH005EC
Z8F0113HH005SG IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO20, GREEN, SSOP-20, Microcontroller Zilog Inc Z8F0113HH005EC vs Z8F0113HH005SG
Z8F0113HH005SG Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, PDSO20, GREEN, SSOP-20 IXYS Corporation Z8F0113HH005EC vs Z8F0113HH005SG
Z8F0113HH005SC IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO20, SSOP-20, Microcontroller Zilog Inc Z8F0113HH005EC vs Z8F0113HH005SC

Related Parts for Z8F0113HH005EC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z8F0113HH005EC by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z8F0113HH005EC by IXYS Corporation

Select Manufacturer
Which Manufacturer of Z8F0113HH005EC would you like to use for your alert(s)?
  • Please alert me when Z8F0113HH005EC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z8F0113HH005EC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z8F0113HH005EC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z8F0113HH005EC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z8F0113HH005EC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z8F0113HH005EC by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: