Microcontrollers and Processors
Z8R1621PM020SC
Description: IC 8-BIT, MROM, 20 MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40, Microcontroller

Overview of Z8R1621PM020SC by Zilog Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Automotive

CAD Models for Z8R1621PM020SC by Zilog Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z8R1621PM020SC by Zilog Inc

Z8R1621PM020SC
Zilog Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZILOG INC
Part Package Code
DIP
Package Description
DIP, DIP40,.6
Pin Count
40
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
8
CPU Family
Z8
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e0
Length
52.325 mm
Number of I/O Lines
29
Number of Terminals
40
On Chip Program ROM Width
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
RAM (bytes)
2048
ROM (words)
16384
ROM Programmability
MROM
Seated Height-Max
4.24 mm
Speed
20 MHz
Supply Current-Max
11.7 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. Z8R1621PM020SC
    Zilog Inc
    IC 8-BIT, MROM, 20 MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40, Microcontroller
    VS

Alternate Parts for Z8R1621PM020SC

This table gives cross-reference parts and alternative options found for Z8R1621PM020SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8R1621PM020SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Z8R1621PM020SG IC 8-BIT, MROM, 20 MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40, Microcontroller Zilog Inc Z8R1621PM020SC vs Z8R1621PM020SG
Z8R1621PM020SC Microcontroller, 8-Bit, MROM, Z8 CPU, 20MHz, CMOS, PDIP40, PLASTIC, DIP-40 IXYS Corporation Z8R1621PM020SC vs Z8R1621PM020SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z8R1621PM020SC by Zilog Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z8R1621PM020SC by Zilog Inc

Select Manufacturer
Which Manufacturer of Z8R1621PM020SC would you like to use for your alert(s)?
  • Please alert me when Z8R1621PM020SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z8R1621PM020SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z8R1621PM020SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z8R1621PM020SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z8R1621PM020SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z8R1621PM020SC by Zilog Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: