Microcontrollers and Processors
Z8S18010FSC
Description: Microprocessor, 8-Bit, 10MHz, CMOS, PQFP80, QFP-80

Overview of Z8S18010FSC by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for Z8S18010FSC by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z8S18010FSC by IXYS Corporation

Z8S18010FSC
IXYS Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
IXYS CORP
Part Package Code
QFP
Package Description
QFP-80
Pin Count
80
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
Address Bus Width
20
Bit Size
8
Boundary Scan
NO
Clock Frequency-Max
10 MHz
External Data Bus Width
8
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PQFP-G80
JESD-609 Code
e0
Length
20 mm
Low Power Mode
YES
Number of Terminals
80
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP80,.7X.9,32
Package Shape
RECTANGULAR
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
3.1 mm
Speed
10 MHz
Supply Current-Max
60 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. Z8S18010FSC
    IXYS Corporation
    Microprocessor, 8-Bit, 10MHz, CMOS, PQFP80, QFP-80
    VS

Alternate Parts for Z8S18010FSC

This table gives cross-reference parts and alternative options found for Z8S18010FSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8S18010FSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Z8S18010FEG Microprocessor, 8-Bit, 10MHz, CMOS, PQFP80, QFP-80 IXYS Corporation Z8S18010FSC vs Z8S18010FEG
Z8S18010FEC IC 8-BIT, 10 MHz, MICROPROCESSOR, PQFP80, QFP-80, Microprocessor Zilog Inc Z8S18010FSC vs Z8S18010FEC
Z8S18010FSG Microprocessor, 8-Bit, 10MHz, CMOS, PQFP80, QFP-80 IXYS Corporation Z8S18010FSC vs Z8S18010FSG
Z8S18010FSC IC 8-BIT, 10 MHz, MICROPROCESSOR, PQFP80, QFP-80, Microprocessor Zilog Inc Z8S18010FSC vs Z8S18010FSC
Z8S18010FSC Microprocessor, 8-Bit, 10MHz, CMOS, PQFP80, QFP-80 Littelfuse Inc Z8S18010FSC vs Z8S18010FSC
Part Number Description Manufacturer Compare
Z8L18033FSC Microprocessor, 8-Bit, CMOS, PQFP80, QFP-80 Zilog Inc Z8S18010FSC vs Z8L18033FSC
SB80L186-12 Microprocessor, 16-Bit, 12.5MHz, CMOS, PQFP80, TQFP-80 AMD Z8S18010FSC vs SB80L186-12
S80C186-25 Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, PLASTIC, QFP-80 AMD Z8S18010FSC vs S80C186-25
Z8018010FSC IC MICROPROCESSOR, PQFP80, QFP-80, Microprocessor Zilog Inc Z8S18010FSC vs Z8018010FSC
UPD70208HGK-10-9EU Microprocessor, 16-Bit, 10MHz, MOS, PQFP80, 12 X 12 MM, FINE PITCH, PLASTIC, TQFP-80 NEC Electronics Group Z8S18010FSC vs UPD70208HGK-10-9EU
401GF RISC Microprocessor, 32-Bit, 50MHz, CMOS, PQFP80, TQFP-80 IBM Z8S18010FSC vs 401GF
SB80C186EA-13 16-BIT, 13MHz, MICROPROCESSOR, PQFP80, QFP-80 Intel Corporation Z8S18010FSC vs SB80C186EA-13
HD64180RF-10X Microprocessor, 8-Bit, 10MHz, CMOS, PQFP80, PLASTIC, FP-80 Hitachi Ltd Z8S18010FSC vs HD64180RF-10X
TK80C186EB-25CT Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, ROHS COMPLIANT, PLASTIC, TQFP-80 Tekmos Inc Z8S18010FSC vs TK80C186EB-25CT
TSB80C188EA25 Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, SHRINK, QFP-80 Intel Corporation Z8S18010FSC vs TSB80C188EA25

Related Parts for Z8S18010FSC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z8S18010FSC by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z8S18010FSC by IXYS Corporation

Select Manufacturer
Which Manufacturer of Z8S18010FSC would you like to use for your alert(s)?
  • Please alert me when Z8S18010FSC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z8S18010FSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z8S18010FSC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z8S18010FSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z8S18010FSC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z8S18010FSC by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: