Microcontrollers and Processors
Z8S18018VSC
Zilog Inc
Description: Microcontroller, 8-Bit, 18.432MHz, CMOS, PQCC68, PLASTIC, LCC-68

Overview of Z8S18018VSC by Zilog Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT)

Price & Stock for Z8S18018VSC by Zilog Inc

Part # Manufacturer Description Stock Price Buy
Quest Components MICROCONTROLLER, 8-BIT, 18.432MHZ, CMOS, PQCC68 30
  • 1 $15.0000
  • 4 $11.2500
  • 23 $9.7500
$9.7500 / $15.0000 Buy Now

CAD Models for Z8S18018VSC by Zilog Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z8S18018VSC by Zilog Inc

Z8S18018VSC
Zilog Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ZILOG INC
Part Package Code
LCC
Package Description
QCCJ,
Pin Count
68
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
NO
Additional Feature
OPTIONAL LOW EMI MODE
Address Bus Width
20
Bit Size
8
Boundary Scan
NO
Clock Frequency-Max
36 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
8
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-J68
Low Power Mode
YES
Number of DMA Channels
2
Number of External Interrupts
4
Number of I/O Lines
Number of Serial I/Os
3
Number of Terminals
68
Number of Timers
2
On Chip Data RAM Width
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
RAM (words)
0
Speed
18.432 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. Z8S18018VSC
    Zilog Inc
    Microcontroller, 8-Bit, 18.432MHz, CMOS, PQCC68, PLASTIC, LCC-68
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z8S18018VSC by Zilog Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z8S18018VSC by Zilog Inc

Select Manufacturer
Which Manufacturer of Z8S18018VSC would you like to use for your alert(s)?
  • Please alert me when Z8S18018VSC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z8S18018VSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z8S18018VSC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z8S18018VSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z8S18018VSC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z8S18018VSC by Zilog Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: