Part Details for Z8S18033VSC by Zilog Inc
Overview of Z8S18033VSC by Zilog Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z8S18033VSC
Z8S18033VSC CAD Models
Z8S18033VSC Part Data Attributes
|
Z8S18033VSC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8S18033VSC
Zilog Inc
Microprocessor, 8-Bit, 33MHz, CMOS, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 20 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 33.33 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2316 mm | |
Low Power Mode | YES | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Speed | 33 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for Z8S18033VSC
This table gives cross-reference parts and alternative options found for Z8S18033VSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8S18033VSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD64180RCP-8X | Microprocessor, 8-Bit, 8MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Hitachi Ltd | Z8S18033VSC vs HD64180RCP-8X |
R80286-16 | Microprocessor, 16-Bit, 16MHz, NMOS, CQCC68, CERAMIC, LCC-68 | AMD | Z8S18033VSC vs R80286-16 |
N80L286-16 | Microprocessor, 16-Bit, 16MHz, MOS, PQCC68, PLASTIC, LCC-68 | AMD | Z8S18033VSC vs N80L286-16 |
N80C186 | Microprocessor, 16-Bit, 10MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | Z8S18033VSC vs N80C186 |
HD64180RCPJ-6 | 8-BIT, 6.17MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | Renesas Electronics Corporation | Z8S18033VSC vs HD64180RCPJ-6 |
C80186-3B | Microprocessor, 16-Bit, 8MHz, MOS, CQCC68, CERAMIC, LCC-68 | AMD | Z8S18033VSC vs C80186-3B |
MC68HC000FN8R2 | 32-BIT, 8MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | Freescale Semiconductor | Z8S18033VSC vs MC68HC000FN8R2 |
TMP68HC000T-16 | IC 16-BIT, 16.67 MHz, MICROPROCESSOR, PQCC68, 0.950 INCH, PLASTIC, QFJ-68, Microprocessor | Toshiba America Electronic Components | Z8S18033VSC vs TMP68HC000T-16 |
HD64180ZCP-8X | Microprocessor, 8-Bit, 8MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Hitachi Ltd | Z8S18033VSC vs HD64180ZCP-8X |
TS68000VFN8 | 16-BIT, 8MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | STMicroelectronics | Z8S18033VSC vs TS68000VFN8 |