Part Details for ZD6.0L-AE3-R by Unisonic Technologies Co Ltd
Overview of ZD6.0L-AE3-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZD6.0L-AE3-R
ZD6.0L-AE3-R CAD Models
ZD6.0L-AE3-R Part Data Attributes
|
ZD6.0L-AE3-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZD6.0L-AE3-R
Unisonic Technologies Co Ltd
Zener Diode, 6V V(Z), 2.5%, 0.225W, Silicon, Unidirectional, LEAD FREE, MINIMOLD PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 5 mA |
Alternate Parts for ZD6.0L-AE3-R
This table gives cross-reference parts and alternative options found for ZD6.0L-AE3-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZD6.0L-AE3-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZD6.0L-CA2-R | Zener Diode, 6V V(Z), 2.5%, 0.225W, Silicon, Unidirectional, LEAD FREE PACKAGE-2 | Unisonic Technologies Co Ltd | ZD6.0L-AE3-R vs ZD6.0L-CA2-R |