Part Details for ZD6.0L-CL2-R by Unisonic Technologies Co Ltd
Overview of ZD6.0L-CL2-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for ZD6.0L-CL2-R
ZD6.0L-CL2-R CAD Models
ZD6.0L-CL2-R Part Data Attributes
|
ZD6.0L-CL2-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZD6.0L-CL2-R
Unisonic Technologies Co Ltd
Zener Diode, 6V V(Z), 2.5%, 0.225W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.225 W | |
Reference Voltage-Nom | 6 V | |
Surface Mount | YES | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 5 mA |