-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM14982CT-ND
|
DigiKey | CONN FFC BOTTOM 10POS 1MM R/A Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5440 In Stock |
|
$0.6375 / $1.4200 | Buy Now |
DISTI #
ZF1-10-01-T-WT-TR
|
Avnet Americas | Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: ZF1-10-01-T-WT-TR) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 1 Weeks, 0 Days Container: Reel | 9504244 Factory Stock |
|
$0.3646 / $0.6754 | Buy Now |
DISTI #
200-ZF11001TWTTR
|
Mouser Electronics | FFC & FPC Connectors 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip RoHS: Compliant | 1362 |
|
$0.3100 / $1.4200 | Buy Now |
|
Onlinecomponents.com |
1650 In Stock |
|
$0.3100 / $1.4200 | Buy Now | |
DISTI #
ZF1-10-01-T-WT-TR
|
Avnet Americas | Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: ZF1-10-01-T-WT-TR) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 1 Weeks, 0 Days Container: Reel | 9504244 Factory Stock |
|
$0.3646 / $0.6754 | Buy Now |
|
Ameya Holding Limited | Socket, 1x10 pos., pitch 1.00mm, SMD, T&R | 5850 |
|
RFQ | |
DISTI #
ZF1-10-01-T-WT-TR
|
Avnet Americas | Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: ZF1-10-01-T-WT-TR) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 1 Weeks, 0 Days Container: Reel | 9504244 Factory Stock |
|
$0.3646 / $0.6754 | Buy Now |
DISTI #
000000000001370751
|
Sager | FFC & FPC Connectors 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip Min Qty: 1 | 4244 |
|
$0.5300 / $1.4200 | Buy Now |
DISTI #
ZF1-10-01-T-WT-TR
|
Avnet Abacus | Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: ZF1-10-01-T-WT-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ZF1-10-01-T-WT-TR
|
Avnet Asia | Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD T/R (Alt: ZF1-10-01-T-WT-TR) RoHS: Compliant Min Qty: 2850 Package Multiple: 950 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZF1-10-01-T-WT-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZF1-10-01-T-WT-TR
Samtec Inc
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | STAGGERED CONFIGURATION | |
Body Breadth | 0.118 inch | |
Body Depth | 0.209 inch | |
Body Length | 0.624 inch | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (40) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for ZF1-10-01-T-WT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZF1-10-01-T-WT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZF1-10-02-T-WT-FR | FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket, | Samtec Inc | ZF1-10-01-T-WT-TR vs ZF1-10-02-T-WT-FR |