Part Details for ZFBDC20-62HP-S+ by Mini-Circuits
Results Overview of ZFBDC20-62HP-S+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZFBDC20-62HP-S+ Information
ZFBDC20-62HP-S+ by Mini-Circuits is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ZFBDC20-62HP-S+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3157-ZFBDC20-62HP-S+-ND
|
DigiKey | 20 DB BI-DIR CPLR, 10 - 600 MHZ Min Qty: 1 Lead time: 14 Weeks Container: Tray |
20 In Stock |
|
$83.8124 / $101.8600 | Buy Now |
|
DISTI #
139-ZFBDC20-62HP-S+
|
Mouser Electronics | Signal Conditioning 20 dB Bi-Directional Coupler, 10 - 600 MHz, 50? RoHS: Compliant | 23 |
|
$82.3400 / $101.8600 | Buy Now |
Part Details for ZFBDC20-62HP-S+
ZFBDC20-62HP-S+ CAD Models
ZFBDC20-62HP-S+ Part Data Attributes
|
|
ZFBDC20-62HP-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFBDC20-62HP-S+
Mini-Circuits
Bi-Directional Coupler, 10MHz Min, 600MHz Max, 0.7dB Insertion Loss-Max, ROHS COMPLIANT, CASE JD1252
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, Case Jd1252 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | Sma | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| Input Power-Max (CW) | 43.98 Dbm | |
| Insertion Loss-Max | 0.7 Db | |
| Operating Frequency-Max | 600 Mhz | |
| Operating Frequency-Min | 10 Mhz | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Bi-Directional Coupler | |
| VSWR-Max | 1.05 |
Alternate Parts for ZFBDC20-62HP-S+
This table gives cross-reference parts and alternative options found for ZFBDC20-62HP-S+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZFBDC20-62HP-S+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ZFBDC20-62HP+ | Mini-Circuits | Check for Price | Bi-Directional Coupler, 10MHz Min, 600MHz Max, 0.7dB Insertion Loss-Max, ROHS COMPLIANT, CASE JD1252 | ZFBDC20-62HP-S+ vs ZFBDC20-62HP+ |