ZGFM5921B
Formosa Microsemi Co Ltd
Description: Zener Diode, 6.8V V(Z), 5%, 1.5W

Overview of ZGFM5921B by Formosa Microsemi Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for ZGFM5921B by Formosa Microsemi Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZGFM5921B by Formosa Microsemi Co Ltd

ZGFM5921B
Formosa Microsemi Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FORMOSA MICROSEMI CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
2.5 Ω
Number of Elements
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
1.5 W
Reference Voltage-Nom
6.8 V
Surface Mount
YES
Technology
ZENER
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
55.1 mA
Want to compare parts?
  1. ZGFM5921B
    Formosa Microsemi Co Ltd
    Zener Diode, 6.8V V(Z), 5%, 1.5W
    VS

Alternate Parts for ZGFM5921B

This table gives cross-reference parts and alternative options found for ZGFM5921B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZGFM5921B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMZ5921BTR13PBFREE Zener Diode, Central Semiconductor Corp ZGFM5921B vs CMZ5921BTR13PBFREE
1N5921B Zener Diode, 6.8V V(Z), 5%, 1.5W, JGD Semiconductors Co Ltd ZGFM5921B vs 1N5921B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZGFM5921B by Formosa Microsemi Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZGFM5921B by Formosa Microsemi Co Ltd

Select Manufacturer
Which Manufacturer of ZGFM5921B would you like to use for your alert(s)?
  • Please alert me when ZGFM5921B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZGFM5921B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZGFM5921B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZGFM5921B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZGFM5921B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZGFM5921B by Formosa Microsemi Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: