Part Details for ZGP323HAH4816G by Zilog Inc
Overview of ZGP323HAH4816G by Zilog Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZGP323HAH4816G
ZGP323HAH4816G CAD Models
ZGP323HAH4816G Part Data Attributes
|
ZGP323HAH4816G
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
ZGP323HAH4816G
Zilog Inc
IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PDSO48, GREEN, SSOP-48, Microcontroller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | Z8 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 237 | |
ROM (words) | 16384 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.79 mm | |
Speed | 8 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ZGP323HAH4816G
This table gives cross-reference parts and alternative options found for ZGP323HAH4816G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZGP323HAH4816G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZGP323HAH4816C | Microcontroller, 8-Bit, OTPROM, 8MHz, CMOS, PDSO48, SSOP-48 | IXYS Corporation | ZGP323HAH4816G vs ZGP323HAH4816C |
ZGP323HAH4816G | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 8MHz, CMOS, PDSO48, GREEN, SSOP-48 | IXYS Corporation | ZGP323HAH4816G vs ZGP323HAH4816G |