Part Details for ZGP323HAS2832C by Zilog Inc
Overview of ZGP323HAS2832C by Zilog Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for ZGP323HAS2832C
ZGP323HAS2832C CAD Models
ZGP323HAS2832C Part Data Attributes
|
ZGP323HAS2832C
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
ZGP323HAS2832C
Zilog Inc
IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PDSO28, SOIC-28, Microcontroller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.89 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.64 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ZGP323HAS2832C
This table gives cross-reference parts and alternative options found for ZGP323HAS2832C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZGP323HAS2832C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZGP323HAS2832G | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 8MHz, CMOS, PDSO28, GREEN, SOIC-28 | IXYS Corporation | ZGP323HAS2832C vs ZGP323HAS2832G |
ZGP323HAS2832G | IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PDSO28, GREEN, SOIC-28, Microcontroller | Zilog Inc | ZGP323HAS2832C vs ZGP323HAS2832G |
ZGP323HAS2832C | Microcontroller, 8-Bit, OTPROM, 8MHz, CMOS, PDSO28, SOIC-28 | IXYS Corporation | ZGP323HAS2832C vs ZGP323HAS2832C |