Part Details for ZHCS1000TA by Zetex / Diodes Inc
Overview of ZHCS1000TA by Zetex / Diodes Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZHCS1000TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79645843
|
Verical | Diode Schottky 40V 1A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2218 | Americas - 1446000 |
|
$0.1641 | Buy Now |
DISTI #
69258342
|
Verical | Diode Schottky 40V 1A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2318 | Americas - 51000 |
|
$0.1684 | Buy Now |
DISTI #
78416909
|
Verical | Diode Schottky 40V 1A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 30000 |
|
$0.1516 | Buy Now |
DISTI #
70797330
|
Verical | Diode Schottky 40V 1A 3-Pin SOT-23 T/R Min Qty: 46 Package Multiple: 1 Date Code: 2330 | Americas - 2484 |
|
$0.1701 / $0.4345 | Buy Now |
|
Bristol Electronics | 669 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 2650 |
|
$0.1125 / $0.7500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, SOT-23 | 20554 |
|
$0.0668 / $0.1908 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, SOT-23 | 3752 |
|
$0.1272 / $0.6360 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, SOT-23 | 2120 |
|
$0.1500 / $1.0000 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, SOT-23 | 2240 |
|
$0.5600 / $1.6000 | Buy Now |
Part Details for ZHCS1000TA
ZHCS1000TA CAD Models
ZHCS1000TA Part Data Attributes
|
ZHCS1000TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZHCS1000TA
Zetex / Diodes Inc
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, MINIATUER PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | MINIATUER PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5.2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for ZHCS1000TA
This table gives cross-reference parts and alternative options found for ZHCS1000TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZHCS1000TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT1000-7 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SOT-23, 3 PIN | Diodes Incorporated | ZHCS1000TA vs BAT1000-7 |
BAT1000-13 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SOT-23, 3 PIN | Diodes Incorporated | ZHCS1000TA vs BAT1000-13 |
UZHCS1000TA | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, MINIATUER PACKAGE-3 | Zetex / Diodes Inc | ZHCS1000TA vs UZHCS1000TA |
ZHCS1000 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | ZHCS1000TA vs ZHCS1000 |
UZHCS1000TC | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, MINIATUER PACKAGE-3 | Zetex / Diodes Inc | ZHCS1000TA vs UZHCS1000TC |
ZHCS1000TC | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, MINIATUER PACKAGE-3 | Zetex / Diodes Inc | ZHCS1000TA vs ZHCS1000TC |
ZHCS1000 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SOT-23, 3 PIN | Diodes Incorporated | ZHCS1000TA vs ZHCS1000 |