ZHCS400TC
Description: Rectifier Diode, Schottky, 1 Element, 0.4A, 40V V(RRM), Silicon, MINIATURE PACKAGE-2

Overview of ZHCS400TC by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive

Price & Stock for ZHCS400TC by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 29AK9054
Newark Schottky Rectifier, 40V, 0.4A, Sod-323 Rohs Compliant: Yes |Diodes Inc. ZHCS400TC RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 8050
  • 1 $0.4450
  • 10 $0.3830
  • 25 $0.3470
  • 50 $0.3110
  • 100 $0.2760
  • 250 $0.2490
  • 500 $0.2220
  • 1,000 $0.1850
$0.1850 / $0.4450 Buy Now
DISTI # 31-ZHCS400TCCT-ND
DigiKey DIODE SCHOTTKY 40V 400MA SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 20000
In Stock
  • 1 $0.6500
  • 10 $0.3990
  • 100 $0.2561
  • 500 $0.1942
  • 1,000 $0.1742
  • 2,000 $0.1573
  • 5,000 $0.1391
  • 10,000 $0.1278
  • 20,000 $0.1182
  • 30,000 $0.1134
  • 50,000 $0.1125
$0.1125 / $0.6500 Buy Now
DISTI # ZHCS400TC
Avnet Americas Diode Schottky 40V 0.4A 2-Pin SOD-323 T/R - Tape and Reel (Alt: ZHCS400TC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.1115
$0.1115 Buy Now
DISTI # 522-ZHCS400TC
Mouser Electronics Schottky Diodes & Rectifiers VR=40V IF=400mA IR=40uA RoHS: Compliant 13816
  • 1 $0.3900
  • 10 $0.3390
  • 100 $0.2360
  • 500 $0.1840
  • 1,000 $0.1490
  • 2,500 $0.1340
  • 10,000 $0.1270
  • 20,000 $0.1130
  • 50,000 $0.1120
$0.1120 / $0.3900 Buy Now
Future Electronics Schottky Rectifier SOD323 TR 10K RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks 0
  • 10,000 $0.1185
$0.1185 Buy Now
DISTI # ZHCS400TC
Avnet Silica Diode Schottky 40V 0.4A 2-Pin SOD-323 T/R (Alt: ZHCS400TC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Silica - 30000
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 10000 20000
  • 10,000 $0.1985
  • 20,000 $0.1837
$0.1837 / $0.1985 Buy Now

CAD Models for ZHCS400TC by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ZHCS400TC by Diodes Incorporated

ZHCS400TC
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
MINIATURE PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.3 V
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
3 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
0.4 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
Reverse Recovery Time-Max
0.01 µs
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. ZHCS400TC
    Diodes Incorporated
    Rectifier Diode, Schottky, 1 Element, 0.4A, 40V V(RRM), Silicon, MINIATURE PACKAGE-2
    VS

Alternate Parts for ZHCS400TC

This table gives cross-reference parts and alternative options found for ZHCS400TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZHCS400TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZHCS400 Rectifier Diode, Schottky, 1 Element, 0.4A, 40V V(RRM), Silicon, MINIATURE PACKAGE-2 Zetex / Diodes Inc ZHCS400TC vs ZHCS400
ZHCS400TA Rectifier Diode, Schottky, 1 Element, 0.4A, 40V V(RRM), Silicon, MINIATURE PACKAGE-2 Diodes Incorporated ZHCS400TC vs ZHCS400TA
ZHCS400TC Rectifier Diode, Schottky, 1 Element, 0.4A, Silicon, MINIATURE PACKAGE-2 Zetex / Diodes Inc ZHCS400TC vs ZHCS400TC
Part Number Description Manufacturer Compare
ZHCS400TA Rectifier Diode, Schottky, 1 Element, 0.4A, 40V V(RRM), Silicon, MINIATURE PACKAGE-2 Diodes Incorporated ZHCS400TC vs ZHCS400TA
ZHCS400TC Rectifier Diode, Schottky, 1 Element, 0.4A, Silicon, MINIATURE PACKAGE-2 Zetex / Diodes Inc ZHCS400TC vs ZHCS400TC
ZHCS400 Rectifier Diode, Schottky, 1 Element, 0.4A, 40V V(RRM), Silicon, MINIATURE PACKAGE-2 Zetex / Diodes Inc ZHCS400TC vs ZHCS400

Related Parts for ZHCS400TC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZHCS400TC by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZHCS400TC by Diodes Incorporated

Select Manufacturer
Which Manufacturer of ZHCS400TC would you like to use for your alert(s)?
  • Please alert me when ZHCS400TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZHCS400TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZHCS400TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZHCS400TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZHCS400TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZHCS400TC by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: