Part Details for ZIP1X18-001B-L-F by Amphenol Communications Solutions
Overview of ZIP1X18-001B-L-F by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZIP1X18-001B-L-F
ZIP1X18-001B-L-F CAD Models
ZIP1X18-001B-L-F Part Data Attributes
|
ZIP1X18-001B-L-F
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
ZIP1X18-001B-L-F
Amphenol Communications Solutions
IC Socket, ZIP18, 18 Contact(s),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Configuration | STAGGERED | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | ZIP18 | |
Housing Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 18 |