Part Details for ZL2005ALNFT1 by Intersil Corporation
Overview of ZL2005ALNFT1 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZL2005ALNFT1
ZL2005ALNFT1 CAD Models
ZL2005ALNFT1 Part Data Attributes
|
ZL2005ALNFT1
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL2005ALNFT1
Intersil Corporation
Digital-DC™ Integrated Power Management and Conversion IC; QFN36; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC36,.25SQ,20 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE VOLTAGE MODE FROM 0.6 TO 5.5V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for ZL2005ALNFT1
This table gives cross-reference parts and alternative options found for ZL2005ALNFT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL2005ALNFT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL2006ALNFT1 | Adaptive Digital DC-DC Controller with Drivers and Current Sharing, QFN, /Reel | Renesas Electronics Corporation | ZL2005ALNFT1 vs ZL2006ALNFT1 |
LM27402MHX/NOPB | 3-V to 20-V, voltage mode synchronous buck controller with DCR current sensing 16-HTSSOP | Texas Instruments | ZL2005ALNFT1 vs LM27402MHX/NOPB |
LM27402MHX | SWITCHING CONTROLLER, 1350kHz SWITCHING FREQ-MAX, PDSO16, 5 X 4.40 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, ETSSOP-16 | Texas Instruments | ZL2005ALNFT1 vs LM27402MHX |
ZL6100ALAF | Adaptive Digital DC/DC Controller with Drivers and Current Sharing; QFN36; Temp Range: -40° to 85°C | Intersil Corporation | ZL2005ALNFT1 vs ZL6100ALAF |
ZL6100ALAF-T13 | Switching Controller | Renesas Electronics Corporation | ZL2005ALNFT1 vs ZL6100ALAF-T13 |
ZL6100ALAF | Adaptive Digital DC/DC Controller with Drivers and Current Sharing, QFN, /Tube | Renesas Electronics Corporation | ZL2005ALNFT1 vs ZL6100ALAF |
ZL6100ALBF-T13 | Switching Controller | Renesas Electronics Corporation | ZL2005ALNFT1 vs ZL6100ALBF-T13 |
ZL6100ALBF | Adaptive Digital DC/DC Controller with Drivers and Current Sharing, QFN, /Tube | Renesas Electronics Corporation | ZL2005ALNFT1 vs ZL6100ALBF |
ZL6100ALAFTK | Adaptive Digital DC/DC Controller with Drivers and Current Sharing; QFN36; Temp Range: -40° to 85°C | Intersil Corporation | ZL2005ALNFT1 vs ZL6100ALAFTK |
LM27402MH | SWITCHING CONTROLLER, 1350kHz SWITCHING FREQ-MAX, PDSO16, 5 X 4.40 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, ETSSOP-16 | Texas Instruments | ZL2005ALNFT1 vs LM27402MH |