Part Details for LM27402MHX by Texas Instruments
Results Overview of LM27402MHX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM27402MHX Information
LM27402MHX by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM27402MHX/NOPB | Texas Instruments | 3-20V, Voltage Mode Synchronous Buck Controller with DCR Current Sensing 16-HTSSOP |
Price & Stock for LM27402MHX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Controller, Voltage-mode, 1350kHz Switching Freq-Max, PDSO16 | 3355 |
|
RFQ |
US Tariff Estimator: LM27402MHX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM27402MHX
LM27402MHX Part Data Attributes
|
|
LM27402MHX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM27402MHX
Texas Instruments
Switching Controller, Voltage-mode, 1350kHz Switching Freq-Max, BICMOS, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | 5 X 4.40 Mm, 0.90 Mm Height, 0.65 Mm Pitch, Etssop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 3 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 5 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Nom | 4.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1350 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for LM27402MHX
This table gives cross-reference parts and alternative options found for LM27402MHX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM27402MHX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM27402MHX/NOPB | Texas Instruments | $1.2615 | Switching Controller, Voltage-mode, 30A, 1200kHz Switching Freq-Max, BICMOS, PDSO16 | LM27402MHX vs LM27402MHX/NOPB |
| LM27402MH | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 1350kHz Switching Freq-Max, BICMOS, PDSO16 | LM27402MHX vs LM27402MH |
| ZL6100ALBFTK | Renesas Electronics Corporation | Check for Price | Switching Controller, Voltage-mode, 25A, 1400kHz Switching Freq-Max, PQCC36 | LM27402MHX vs ZL6100ALBFTK |
| ZL6100ALAF | Intersil Corporation | Check for Price | Switching Controller, Voltage-mode, 1400kHz Switching Freq-Max, PQCC36 | LM27402MHX vs ZL6100ALAF |
| ZL2006ALNFT | Intersil Corporation | Check for Price | Switching Controller, Voltage-mode, 0.004A, 1400kHz Switching Freq-Max | LM27402MHX vs ZL2006ALNFT |
| ZL6100ALBF-T13 | Renesas Electronics Corporation | Check for Price | Switching Controller, Voltage-mode, 1400kHz Switching Freq-Max, PQCC36 | LM27402MHX vs ZL6100ALBF-T13 |
| ZL2005PALPFT1 | Intersil Corporation | Check for Price | Switching Controller, Voltage-mode, 1400kHz Switching Freq-Max, QCC36 | LM27402MHX vs ZL2005PALPFT1 |
| ZL6100ALAF | Renesas Electronics Corporation | Check for Price | Switching Controller, Voltage-mode, 1400kHz Switching Freq-Max, PQCC36 | LM27402MHX vs ZL6100ALAF |
| ZL2005ALNFT | Intersil Corporation | Check for Price | Switching Controller, Voltage-mode, 2000kHz Switching Freq-Max | LM27402MHX vs ZL2005ALNFT |
| ZL2006ALNFT1 | Intersil Corporation | Check for Price | Switching Controller, Voltage-mode, 0.004A, 1400kHz Switching Freq-Max | LM27402MHX vs ZL2006ALNFT1 |