Part Details for ZL2005PALPFT1 by Intersil Corporation
Overview of ZL2005PALPFT1 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZL2005PALPFT1
ZL2005PALPFT1 CAD Models
ZL2005PALPFT1 Part Data Attributes:
|
ZL2005PALPFT1
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL2005PALPFT1
Intersil Corporation
SWITCHING CONTROLLER, 1400kHz SWITCHING FREQ-MAX, QCC36, 6 X 6 MM, ROHS COMPLIANT, MO-220, QFN-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC36,.25SQ,20 | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO ADJUSTABLE OUTPUT FROM 0.6 TO 5.5 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N36 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for ZL2005PALPFT1
This table gives cross-reference parts and alternative options found for ZL2005PALPFT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL2005PALPFT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL2005PALRFT1 | Digital-DC™ Controller with Drivers and POLA/DOSA Trim; QFN36; Temp Range: -40° to 85°C | Intersil Corporation | ZL2005PALPFT1 vs ZL2005PALRFT1 |
ZL2005PALRFT | Digital-DC™ Controller with Drivers and POLA/DOSA Trim; QFN36; Temp Range: -40° to 85°C | Intersil Corporation | ZL2005PALPFT1 vs ZL2005PALRFT |