Part Details for ZL81001GGG2 by Microchip Technology Inc
Overview of ZL81001GGG2 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZL81001GGG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-ZL81001GGG2-ND
|
DigiKey | SINGLE BITS TRANSCEIVER AND CC R Min Qty: 1 Lead time: 8 Weeks Container: Tray |
255 In Stock |
|
$35.6000 / $44.2300 | Buy Now |
DISTI #
ZL81001GGG2
|
Avnet Americas | ZL81001GGG2 - Trays (Alt: ZL81001GGG2) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$33.5100 / $44.2300 | Buy Now |
DISTI #
579-ZL81001GGG2
|
Mouser Electronics | Bus Transceivers Single BITS Transceiver and CC Rece RoHS: Compliant | 0 |
|
$35.6000 | Order Now |
DISTI #
ZL81001GGG2
|
Microchip Technology Inc | Single BITS Transceiver and CC Rece, Projected EOL: 2044-11-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$32.0000 / $44.2300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 90 Package Multiple: 90 | 0 |
|
$34.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.0900 / $94.7300 | Buy Now |
|
NAC | Single BITS Transceiver and CC Rece, 256 BGA 17x17x1.7mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
$34.7300 / $40.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$35.0900 / $94.7300 | Buy Now |
Part Details for ZL81001GGG2
ZL81001GGG2 CAD Models
ZL81001GGG2 Part Data Attributes
|
ZL81001GGG2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL81001GGG2
Microchip Technology Inc
1-Func, PBGA256
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LBGA, BGA256,16X16,40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Applications | SDH; SONET | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max | 154 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for ZL81001GGG2
This table gives cross-reference parts and alternative options found for ZL81001GGG2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL81001GGG2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL30663LFG7 | 1-Func | Microchip Technology Inc | ZL81001GGG2 vs ZL30663LFG7 |
ZL30793LFG7 | 1-Func | Microchip Technology Inc | ZL81001GGG2 vs ZL30793LFG7 |
ZL30693LFG7 | 1-Func | Microchip Technology Inc | ZL81001GGG2 vs ZL30693LFG7 |
ZL88701LDG1 | Telecom Circuit | Microchip Technology Inc | ZL81001GGG2 vs ZL88701LDG1 |
ZL30661LFG7 | 1-Func | Microchip Technology Inc | ZL81001GGG2 vs ZL30661LFG7 |
ZL30691LFG7 | 1-Func | Microchip Technology Inc | ZL81001GGG2 vs ZL30691LFG7 |