Part Details for ZL38015QCG1 by Microsemi Corporation
Overview of ZL38015QCG1 by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Entertainment and Gaming
Part Details for ZL38015QCG1
ZL38015QCG1 CAD Models
ZL38015QCG1 Part Data Attributes
|
ZL38015QCG1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL38015QCG1
Microsemi Corporation
Graphics Processor, CMOS, PQFP100, LEAD FREE, LQFP-100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QFP | |
Package Description | LEAD FREE, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
JESD-30 Code | X-PQFP-G100 | |
JESD-609 Code | e3 | |
Number of Terminals | 100 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | UNSPECIFIED | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |