-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R6709
|
Newark | Fixed Ldo Voltage Regulator, 2.7V To 18V, 1.11V Dropout, 5Vout, 1Aout, Sot-223-3 Rohs Compliant: Yes |Diodes Inc. ZLDO1117G50TA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, 1.3V DROPOUT, BIPOLAR, PDSO4 | 665 |
|
$0.6000 / $1.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 22 |
|
$0.7500 / $1.1500 | Buy Now |
|
Win Source Electronics | IC REG LDO 5V 1A SOT223 | 45512 |
|
$0.2830 / $0.4240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy