Power Circuits
ZLDO500T8TC
Description: Fixed Positive LDO Regulator, 5V, 0.2V Dropout, BIPolar, PDSO8, SMT-8

Overview of ZLDO500T8TC by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for ZLDO500T8TC by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZLDO500T8TC by Diodes Incorporated

ZLDO500T8TC
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
SOIC
Package Description
LSOP, SOP8,.25,60
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Diodes Incorporated
Adjustability
FIXED
Dropout Voltage1-Max
0.2 V
Dropout Voltage1-Nom
0.1 V
Input Voltage Absolute-Max
20 V
Input Voltage-Max
20 V
Input Voltage-Min
6 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
6.5 mm
Load Regulation-Max
0.123%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.3 A
Output Voltage1-Max
5.1 V
Output Voltage1-Min
4.9 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSOP
Package Equivalence Code
SOP8,.25,60
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.7 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.53 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2%
Width
3.5 mm
Want to compare parts?
  1. ZLDO500T8TC
    Diodes Incorporated
    Fixed Positive LDO Regulator, 5V, 0.2V Dropout, BIPolar, PDSO8, SMT-8
    VS

Alternate Parts for ZLDO500T8TC

This table gives cross-reference parts and alternative options found for ZLDO500T8TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZLDO500T8TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZLDO500T8 Fixed Positive LDO Regulator, 5V, 0.2V Dropout, BIPolar, PDSO8, SMT-8 Diodes Incorporated ZLDO500T8TC vs ZLDO500T8
ZLDO500T8 Fixed Positive LDO Regulator, 5V, 0.2V Dropout, BIPolar, PDSO8, SMT-8 Zetex / Diodes Inc ZLDO500T8TC vs ZLDO500T8
Part Number Description Manufacturer Compare
ZLDO500T8 Fixed Positive LDO Regulator, 5V, 0.2V Dropout, BIPolar, PDSO8, SMT-8 Diodes Incorporated ZLDO500T8TC vs ZLDO500T8
ZLDO500T8 Fixed Positive LDO Regulator, 5V, 0.2V Dropout, BIPolar, PDSO8, SMT-8 Zetex / Diodes Inc ZLDO500T8TC vs ZLDO500T8

Related Parts for ZLDO500T8TC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZLDO500T8TC by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZLDO500T8TC by Diodes Incorporated

Select Manufacturer
Which Manufacturer of ZLDO500T8TC would you like to use for your alert(s)?
  • Please alert me when ZLDO500T8TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZLDO500T8TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZLDO500T8TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZLDO500T8TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZLDO500T8TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZLDO500T8TC by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: