Part Details for ZLLS350TC by Diodes Incorporated
Overview of ZLLS350TC by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for ZLLS350TC
ZLLS350TC CAD Models
ZLLS350TC Part Data Attributes
|
ZLLS350TC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZLLS350TC
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.38A, Silicon, SOD-523, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-523 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.38 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.357 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.001 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for ZLLS350TC
This table gives cross-reference parts and alternative options found for ZLLS350TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZLLS350TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZLLS350TA | Rectifier Diode, Schottky, 1 Element, 0.38A, Silicon, SOD-523, 2 PIN | Zetex / Diodes Inc | ZLLS350TC vs ZLLS350TA |
ZLLS350TC | Rectifier Diode, Schottky, 1 Element, 0.38A, Silicon, SOD-523, 2 PIN | Zetex / Diodes Inc | ZLLS350TC vs ZLLS350TC |
ZLLS350TA | Rectifier Diode, Schottky, 1 Element, 0.38A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | ZLLS350TC vs ZLLS350TA |