Part Details for ZLTMM-105-63-F-D-420 by Samtec Inc
Overview of ZLTMM-105-63-F-D-420 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZLTMM-105-63-F-D-420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZLTMM-105-63-F-D-420-ND
|
DigiKey | 2.00 MM SHROUDED VARIABLE STACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7100 | Buy Now |
DISTI #
ZLTMM-105-63-F-D-4
|
Avnet Americas | Connector Board Stacker Header 10 Position 10.67mm Stack Height 2mm Solder Straight Through Hole - Bulk (Alt: ZLTMM-105-63-F-D-4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2100 / $3.7800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8500 / $3.7800 | Buy Now | |
DISTI #
ZLTMM-105-63-F-D-4
|
Avnet Americas | Connector Board Stacker Header 10 Position 10.67mm Stack Height 2mm Solder Straight Through Hole - Bulk (Alt: ZLTMM-105-63-F-D-4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2100 / $3.7800 | Buy Now |
DISTI #
000000000006178153
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Variable Stack Height Terminal Strip Min Qty: 1 | 0 |
|
$1.9400 / $3.7800 | Buy Now |
|
Master Electronics | 0 |
|
$0.8500 / $3.7800 | Buy Now | |
DISTI #
5ddd44a6be742086debdc9ea
|
Samtec | 2.00 mm Shrouded Variable Stack Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 0 |
|
$0.8500 / $3.7800 | Buy Now |
DISTI #
ZLTMM-105-63-F-D-420
|
Toby Electronics | ZLTMM - Samtec Wire-to-Board 2mm Shrouded Variable Stack Height Terminal / Header Strip Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$0.8017 / $3.2318 | Buy Now |
Part Details for ZLTMM-105-63-F-D-420
ZLTMM-105-63-F-D-420 CAD Models
ZLTMM-105-63-F-D-420 Part Data Attributes:
|
ZLTMM-105-63-F-D-420
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZLTMM-105-63-F-D-420
Samtec Inc
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZLTMM-105-63-F-D-420
This table gives cross-reference parts and alternative options found for ZLTMM-105-63-F-D-420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZLTMM-105-63-F-D-420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AW-05-03-G-D-165-100 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | ZLTMM-105-63-F-D-420 vs AW-05-03-G-D-165-100 |
MW-05-03-G-D-150-105 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | ZLTMM-105-63-F-D-420 vs MW-05-03-G-D-150-105 |
ZLTMM-105-69-S-D-458 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-105-63-F-D-420 vs ZLTMM-105-69-S-D-458 |
AW-05-03-G-D-229-076-TR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | ZLTMM-105-63-F-D-420 vs AW-05-03-G-D-229-076-TR |
TFC-105-11-L-D | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-105-63-F-D-420 vs TFC-105-11-L-D |
MTMS-105-60-G-D-150 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-105-63-F-D-420 vs MTMS-105-60-G-D-150 |
HDWM-05-58-G-D-585-SM | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | ZLTMM-105-63-F-D-420 vs HDWM-05-58-G-D-585-SM |
ERM8-005-02.0-S-DV | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | ZLTMM-105-63-F-D-420 vs ERM8-005-02.0-S-DV |
MTMS-105-54-S-D-335 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZLTMM-105-63-F-D-420 vs MTMS-105-54-S-D-335 |
AW-05-03-G-D-149-102 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | ZLTMM-105-63-F-D-420 vs AW-05-03-G-D-149-102 |