Datasheets
ZLTMM-110-63-G-D-469 by: Samtec Inc

Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Part Details for ZLTMM-110-63-G-D-469 by Samtec Inc

Overview of ZLTMM-110-63-G-D-469 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Electronic Manufacturing Renewable Energy

Price & Stock for ZLTMM-110-63-G-D-469

Part # Distributor Description Stock Price Buy
DISTI # ZLTMM-110-63-G-D-4
Avnet Americas Conn Elevated Shrouded Header HDR 20 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ZLTMM-110-63-G-D-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $7.2900
  • 25 $4.3400
  • 100 $4.1800
  • 500 $3.6800
  • 1,000 $3.1900
  • 5,000 $2.7600
  • 10,000 $2.5800
$2.5800 / $7.2900 Buy Now
DISTI # 000000000003095168
Sager Headers & Wire Housings 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $7.2900
  • 25 $4.3400
  • 100 $4.1800
  • 500 $3.6800
  • 1,000 $3.1900
  • 5,000 $2.7600
  • 10,000 $2.5800
$2.5800 / $7.2900 Buy Now

Part Details for ZLTMM-110-63-G-D-469

ZLTMM-110-63-G-D-469 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZLTMM-110-63-G-D-469 Part Data Attributes

ZLTMM-110-63-G-D-469 Samtec Inc
Buy Now Datasheet
Compare Parts:
ZLTMM-110-63-G-D-469 Samtec Inc Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL (50)
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 3 A
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 20
UL Flammability Code 94V-0

Alternate Parts for ZLTMM-110-63-G-D-469

This table gives cross-reference parts and alternative options found for ZLTMM-110-63-G-D-469. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZLTMM-110-63-G-D-469, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ZLTMM-110-63-S-D-450 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZLTMM-110-63-G-D-469 vs ZLTMM-110-63-S-D-450
ZLTMM-110-72-T-D-716 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZLTMM-110-63-G-D-469 vs ZLTMM-110-72-T-D-716
ZSTMM-110-09-FM-D-529 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZLTMM-110-63-G-D-469 vs ZSTMM-110-09-FM-D-529
ZLTMM-110-70-T-D-600 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZLTMM-110-63-G-D-469 vs ZLTMM-110-70-T-D-600
ZSTMM-110-05-SM-D-250 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZLTMM-110-63-G-D-469 vs ZSTMM-110-05-SM-D-250
ZLTMM-110-63-G-D-384 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZLTMM-110-63-G-D-469 vs ZLTMM-110-63-G-D-384
90599-055LF Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions ZLTMM-110-63-G-D-469 vs 90599-055LF
ZLTMM-110-75-H-D-292 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZLTMM-110-63-G-D-469 vs ZLTMM-110-75-H-D-292
ZSTMM-110-05-FM-D-332 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZLTMM-110-63-G-D-469 vs ZSTMM-110-05-FM-D-332
ZSTMM-110-70-G-D-608 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZLTMM-110-63-G-D-469 vs ZSTMM-110-70-G-D-608

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZLTMM-110-63-G-D-469 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZLTMM-110-63-G-D-469 by Samtec Inc

  • Please alert me when ZLTMM-110-63-G-D-469 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ZLTMM-110-63-G-D-469 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZLTMM-110-63-G-D-469 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ZLTMM-110-63-G-D-469 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZLTMM-110-63-G-D-469.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZLTMM-110-63-G-D-469 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: