Part Details for ZM4736AL2 by Taiwan Semiconductor
Overview of ZM4736AL2 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for ZM4736AL2
ZM4736AL2 CAD Models
ZM4736AL2 Part Data Attributes
|
ZM4736AL2
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ZM4736AL2
Taiwan Semiconductor
Zener Diode, 6.8V V(Z), 5%, 1W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3.5 Ω | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Voltage Tol-Max | 5% | |
Working Test Current | 37 mA |
Alternate Parts for ZM4736AL2
This table gives cross-reference parts and alternative options found for ZM4736AL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4736AL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZGFM106V8B-M | Zener Diode, 6.8V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | ZM4736AL2 vs ZGFM106V8B-M |
DL4736A | Zener Diode, 6.8V V(Z), 5%, 1W | WEITRON INTERNATIONAL CO., LTD. | ZM4736AL2 vs DL4736A |
ZGFM106V8B-M-H | Zener Diode, 6.8V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | ZM4736AL2 vs ZGFM106V8B-M-H |
DL4736A | Zener Diode, 6.8V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | ZM4736AL2 vs DL4736A |