-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, DO-41, MELF-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W7022
|
Newark | Diode, Zener, 1W, 8.2V, Do-213Ab-2, Zener Voltage Nom:8.2V, Power Dissipation:1W, Diode Case Style:Do-213Ab, No. Of Pins:2Pins, Operating Temperature Max:175°C, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Vishay ZM4738A-GS08 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1240 | Buy Now |
DISTI #
18M3366
|
Newark | Zener Diode, 1W, 8.2V, Do-213, Full Reel, Zener Voltage Nom:8.2V, Power Dissipation:1W, Diode Case Style:Do-213Ab, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay ZM4738A-GS08 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1080 | Buy Now |
DISTI #
ZM4738A-GS08
|
Avnet Americas | Diode Zener Single 8.2V 5% 1W 2-Pin MELF T/R - Tape and Reel (Alt: ZM4738A-GS08) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0891 / $0.1132 | Buy Now |
DISTI #
625-ZM4738A
|
Mouser Electronics | Zener Diodes 8.2 Volt 1 Watt 5% RoHS: Compliant | 63224 |
|
$0.0820 / $0.2700 | Buy Now |
DISTI #
V72:2272_09184074
|
Arrow Electronics | Diode Zener Single 8.2V 5% 1000mW 2-Pin MELF T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2115 Container: Cut Strips | Americas - 5697 |
|
$0.0831 / $0.2626 | Buy Now |
|
Future Electronics | ZM4738A Series 1 W 8.2 V 5 % Tolerance Zener Diode - MELF Glass Case RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.0815 / $0.0923 | Buy Now |
|
Future Electronics | ZM4738A Series 1 W 8.2 V 5 % Tolerance Zener Diode - MELF Glass Case RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.0815 / $0.0923 | Buy Now |
DISTI #
55122649
|
Verical | Diode Zener Single 8.2V 5% 1000mW 2-Pin MELF T/R Min Qty: 71 Package Multiple: 1 Date Code: 2115 | Americas - 5697 |
|
$0.0831 / $0.2029 | Buy Now |
DISTI #
66387339
|
Verical | Diode Zener Single 8.2V 5% 1000mW 2-Pin MELF T/R Min Qty: 279 Package Multiple: 1 Date Code: 2303 | Americas - 3000 |
|
$0.0955 / $0.1123 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 8.2 Volt, 5%, MELF-5.0 | 3500 |
|
$0.0794 / $0.1833 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZM4738A-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ZM4738A-GS08
Vishay Intertechnologies
Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, DO-41, MELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-41 | |
Package Description | DO-41, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4.5 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 31 mA |
This table gives cross-reference parts and alternative options found for ZM4738A-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4738A-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL4738A | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Micro Commercial Components | ZM4738A-GS08 vs DL4738A |
DL4738A | Zener Diode, 8.2V V(Z), 4.88%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, DL-41, MELF-2 | PanJit Semiconductor | ZM4738A-GS08 vs DL4738A |
DL4738A | Zener Diode, 8.2V V(Z), 4.88%, 1W, Silicon, Unidirectional, GLASS, DL-41, MELF-2 | Promax-Johnton Electronic Corporation | ZM4738A-GS08 vs DL4738A |
DL4738A-B | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | ZM4738A-GS08 vs DL4738A-B |
ZM4738A-GS18 | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 | Vishay Intertechnologies | ZM4738A-GS08 vs ZM4738A-GS18 |
DL4738A-TP | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MELF-2 | Micro Commercial Components | ZM4738A-GS08 vs DL4738A-TP |
DL4738A-T | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | ZM4738A-GS08 vs DL4738A-T |
DL4738A-T3 | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4738A-GS08 vs DL4738A-T3 |
DL4738A-GT3 | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4738A-GS08 vs DL4738A-GT3 |
DL4738A | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | ZM4738A-GS08 vs DL4738A |