Part Details for ZM4739A-GS08 by Vishay Semiconductors
Overview of ZM4739A-GS08 by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for ZM4739A-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZM4739A-GS08GICT-ND
|
DigiKey | DIODE ZENER 9.1V 1W DO213AB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7648 In Stock |
|
$0.0833 / $0.3900 | Buy Now |
Part Details for ZM4739A-GS08
ZM4739A-GS08 CAD Models
ZM4739A-GS08 Part Data Attributes
|
ZM4739A-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ZM4739A-GS08
Vishay Semiconductors
ZENER DIODE DO213AB MELF GLASS-E2
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AB | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 28 mA |
Alternate Parts for ZM4739A-GS08
This table gives cross-reference parts and alternative options found for ZM4739A-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4739A-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM4739A-GT3 | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4739A-GS08 vs ZM4739A-GT3 |
ZM4739A-T3 | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4739A-GS08 vs ZM4739A-T3 |
ZM4739A | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, | General Instrument Corp | ZM4739A-GS08 vs ZM4739A |
ZM4739A-G | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 | Sensitron Semiconductors | ZM4739A-GS08 vs ZM4739A-G |
ZM4739A | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional | International Semiconductor Inc | ZM4739A-GS08 vs ZM4739A |
ZM4739A | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Diodes Incorporated | ZM4739A-GS08 vs ZM4739A |
ZM4739A/E4 | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Vishay Semiconductors | ZM4739A-GS08 vs ZM4739A/E4 |
ZM4739A | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-41, MELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | ZM4739A-GS08 vs ZM4739A |
ZM4739A | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4739A-GS08 vs ZM4739A |
ZM4739A-T3 | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4739A-GS08 vs ZM4739A-T3 |