Part Details for ZM4740A by Taiwan Semiconductor
Overview of ZM4740A by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZM4740A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-ZM4740ATR-ND
|
DigiKey | MELF, 1000MW, 5%, SMALL SIGNAL Z Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0598 / $0.0838 | Buy Now |
Part Details for ZM4740A
ZM4740A CAD Models
ZM4740A Part Data Attributes:
|
ZM4740A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ZM4740A
Taiwan Semiconductor
Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HEMETIC SEALED, GLASS, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, HEMETIC SEALED, GLASS, MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for ZM4740A
This table gives cross-reference parts and alternative options found for ZM4740A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4740A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM4740A-T3 | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4740A vs ZM4740A-T3 |
ZM4740A-GT3 | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4740A vs ZM4740A-GT3 |
ZM4740A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-41, MELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | ZM4740A vs ZM4740A |
ZM4740A-GS18 | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 | Vishay Intertechnologies | ZM4740A vs ZM4740A-GS18 |
ZM4740A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional | International Semiconductor Inc | ZM4740A vs ZM4740A |
ZM4740A/25 | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Vishay Intertechnologies | ZM4740A vs ZM4740A/25 |
ZM4740A-GS08 | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, DO-41, MELF-2 | Vishay Intertechnologies | ZM4740A vs ZM4740A-GS08 |
ZM4740A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Diodes Incorporated | ZM4740A vs ZM4740A |
ZM4740A-G | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 | Sensitron Semiconductors | ZM4740A vs ZM4740A-G |
ZM4740A-GT3 | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4740A vs ZM4740A-GT3 |