-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diode Zener Single 12V 5% 1W 2-Pin MELF T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZM4742A-GS18GICT-ND
|
DigiKey | DIODE ZENER 12V 1W DO213AB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8511 In Stock |
|
$0.0833 / $0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZM4742A-GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ZM4742A-GS18
Vishay Semiconductors
Diode Zener Single 12V 5% 1W 2-Pin MELF T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AB | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 9 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 21 mA |
This table gives cross-reference parts and alternative options found for ZM4742A-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4742A-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM4742A-G | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4742A-GS18 vs ZM4742A-G |
ZM4742A | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-41, MELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | ZM4742A-GS18 vs ZM4742A |
ZM4742A-13 | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Diodes Incorporated | ZM4742A-GS18 vs ZM4742A-13 |
ZM4742A | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4742A-GS18 vs ZM4742A |
ZM4742A | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional | TDK Micronas GmbH | ZM4742A-GS18 vs ZM4742A |
ZM4742A | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4742A-GS18 vs ZM4742A |
ZM4742A-T3 | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4742A-GS18 vs ZM4742A-T3 |
ZM4742A | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Lite-On Semiconductor Corporation | ZM4742A-GS18 vs ZM4742A |
ZM4742A-GT3 | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4742A-GS18 vs ZM4742A-GT3 |
ZM4742A-GS18 | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 | Vishay Intertechnologies | ZM4742A-GS18 vs ZM4742A-GS18 |