Part Details for ZM4743A-GS08 by Vishay Semiconductors
Overview of ZM4743A-GS08 by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZM4743A-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZM4743A-GS08CT-ND
|
DigiKey | DIODE ZENER 13V 1W DO213AB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10962 In Stock |
|
$0.0833 / $0.3900 | Buy Now |
|
New Advantage Corporation | ZM4743A Series 1 W 13 V 5 % Tolerance Zener Diode - MELF Glass Case RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$0.1033 / $0.1107 | Buy Now |
Part Details for ZM4743A-GS08
ZM4743A-GS08 CAD Models
ZM4743A-GS08 Part Data Attributes
|
ZM4743A-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ZM4743A-GS08
Vishay Semiconductors
Diode Zener Single 13V 5% 1W 2-Pin MELF T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AB | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 19 mA |
Alternate Parts for ZM4743A-GS08
This table gives cross-reference parts and alternative options found for ZM4743A-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4743A-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM4743A | 13V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | ZM4743A-GS08 vs TM4743A |
ZM4743A-GS18 | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, DO-41, MELF-2 | Vishay Intertechnologies | ZM4743A-GS08 vs ZM4743A-GS18 |
DL4743A | Zener Diode, 13V V(Z), 5%, 1W, | Galaxy Microelectronics | ZM4743A-GS08 vs DL4743A |
1N3023BUR-1TR | Zener Diode, 13V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | ZM4743A-GS08 vs 1N3023BUR-1TR |
MLL3023B-1 | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | ZM4743A-GS08 vs MLL3023B-1 |
ZM4743A-GS08 | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 | Vishay Intertechnologies | ZM4743A-GS08 vs ZM4743A-GS08 |
JANTXV1N3023BUR-1 | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | ZM4743A-GS08 vs JANTXV1N3023BUR-1 |
JANTX1N3023BUR-1 | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | ZM4743A-GS08 vs JANTX1N3023BUR-1 |
GLL4743A97 | DIODE 13 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AB, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | ZM4743A-GS08 vs GLL4743A97 |
MLL4743A | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | ZM4743A-GS08 vs MLL4743A |